B72225S4231K101 | TDK (EPCOS)
Varistor, radial, VV 360 V, 20000 A, 300 V (DC), 230 V (AC), ±10 %, 1 VA (AC), 315 J, B72225S4231K101
Order No.: 82E3208
EAN: 4099879989086
MPN:
B72225S4231K101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7370 € *
Standard delivery time from the manufacturer is: 34 Weeks
Metal oxide varistors, type TDK/Epcos S25 B72225S.
Disk version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 360 V | |
| max. Surge current, transient (8/20 µs) | 20000 A | |
| Rated voltage (DC) | 300 V | |
| Rated voltage (AC) | 230 V | |
| Tolerance | ±10 % | |
| Power dissipation | 1 W | |
| Energy absorption | 315 J | |
| Grid | 12 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | |
| Standard number | UL, CSA, VDE, IEC, IEC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85332100 |
| Original Packaging | Bulk with 200 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |