B72220W2681K101 | TDK (EPCOS)
Varistor, radial, VV 1.1 kV, 10000 A, 895 V (DC), 680 V (AC), ±10 %, 440 J, B72220W2681K101
Order No.: 17D0802
EAN: 4099879987389
MPN:
B72220W2681K101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9159 € *
Standard delivery time from the manufacturer is: 10 Weeks
Metal oxide varistor, B72220W2681K101, EPCOS
Features
- Self-protected under abnormal overvoltage conditions
- IEC 61051-2-2 certification
- VDE certification
Applications
- Home appliances
- Power supplies
- Inverters
- Photovoltaic inverters
- Drives
- Lighting applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 1.1 V | |
| max. Surge current, transient (8/20 µs) | 10000 A | |
| Rated voltage (DC) | 895 V | |
| Rated voltage (AC) | 680 V | |
| Tolerance | ±10 % | |
| Energy absorption | 440 J | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Original Packaging | Bulk with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |