B72220S2151K151 | TDK (EPCOS)
VARISTOR B72220S2151K151
Order No.: 82E6409
EAN: 4099879993823
MPN:
B72220S2151K151
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.071 € *
Standard delivery time from the manufacturer is: 32 Weeks
Varistor, B72220S2151K151, TDK (EPCOS)
Square varistor element, leaded, Wpoxy resin, Flame-retardant to UL 94 V-0.
Features
- Maximum load capacity at minimum component height
- Very high surge current ratings up to 15 kA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Tolerance | ±10 % | |
| Grid | 20 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |