B72220S0140K101 | TDK (EPCOS)

Varistor, radial, VV 22 V, 2000 A, 18 V (DC), 14 V (AC), ±10 %, 0.2 VA (AC), 12 J, B72220S0140K101

Order No.: 82E2194
EAN: 4099879987655
MPN:
B72220S0140K101
B72220S140K101
B72220S0140K101 TDK (EPCOS) Varistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
3,948.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
4200 pcs.
0.9401 €

Metal oxide varistors (VDRs), type TDK/Epcos S20 B72220..K101.

Disk version

Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 22 V
max. Surge current, transient (8/20 µs) 2000 A
Rated voltage (DC) 18 V
Rated voltage (AC) 14 V
Tolerance ±10 %
Power dissipation 0.2 W
Energy absorption 12 J
Grid 10 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Standard number UL, CSA, SEV, VDE, CECC, CQC, IEC
Logistics
Property Value
Original Packaging Bulk with 250 pieces
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes