B72220Q0271K101 | TDK (EPCOS)
Varistor, radial, VV 430 V, 15000 A, 350 V (DC), 275 V (AC), ±10 %, 1.2 VA (AC), 215 J, B72220Q0271K101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1543 € *
Standard delivery time from the manufacturer is: 32 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 430 V | |
| max. Surge current, transient (8/20 µs) | 15000 A | |
| Rated voltage (DC) | 350 V | |
| Rated voltage (AC) | 275 V | |
| Tolerance | ±10 % | |
| Power dissipation | 1.2 W | |
| Energy absorption | 215 J | |
| Grid | 20 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C | |
| Standard number | UL, CSA, VDE, IEC |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 250 pieces |
| Country of origin | CN |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |