B72214W2211K101 | TDK (EPCOS)
Varistor, radial, VV 330 V, 6000 A, 270 V (DC), 210 V (AC), ±10 %, 80 J, B72214W2211K101
Order No.: 17D0753
EAN: 4099879986900
MPN:
B72214W2211K101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: 8 Weeks
Metal oxide varistor, B72214W2211K101, EPCOS
Features
- Self-protected under abnormal overvoltage conditions
Applications
- Home appliances
- Power supply units
- Inverters in solar power systems
- Lighting applications
- Communication and data systems
- Transient voltage surge suppressors (TVSS)
- Electronic metering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 330 V | |
| max. Surge current, transient (8/20 µs) | 6000 A | |
| Rated voltage (DC) | 270 V | |
| Rated voltage (AC) | 210 V | |
| Tolerance | ±10 % | |
| Energy absorption | 80 J | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Original Packaging | Bulk with 200 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |