B72214R2251K101 | TDK (EPCOS)
Varistor, radial, VV 390 V, 6000 A, 320 V (DC), 250 V (AC), ±10 %, 100 J, B72214R2251K101
Order No.: 17D0737
EAN: 4099879986740
MPN:
B72214R2251K101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 10 Weeks
Metal oxide varistor, B72214R2251K101, EPCOS
Features
- Self-protected under abnormal overvoltage conditions
- IEC 61051-2-2 certification
- VDE certification
Applications
- Home appliances
- Power supplies
- Inverters
- Photovoltaic inverters
- Drives
- Lighting applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 390 V | |
| max. Surge current, transient (8/20 µs) | 6000 A | |
| Rated voltage (DC) | 320 V | |
| Rated voltage (AC) | 250 V | |
| Tolerance | ±10 % | |
| Energy absorption | 100 J | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Original Packaging | Bulk with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |