B72214R2171K101 | TDK (EPCOS)

Varistor, radial, VV 270 V, 6000 A, 225 V (DC), 175 V (AC), ±10 %, 70 J, B72214R2171K101

Order No.: 17D0735
EAN: 4099879986726
MPN:
B72214R2171K101
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
725.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.7259 €

Metal oxide varistor, B72214R2171K101, EPCOS

Features

  • Self-protected under abnormal overvoltage conditions
  • IEC 61051-2-2 certification
  • VDE certification

Applications

  • Home appliances
  • Power supplies
  • Inverters
  • Photovoltaic inverters
  • Drives
  • Lighting applications
Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 270 V
max. Surge current, transient (8/20 µs) 6000 A
Rated voltage (DC) 225 V
Rated voltage (AC) 175 V
Tolerance ±10 %
Energy absorption 70 J
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Bulk with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes