B72210S0600K101 | TDK (EPCOS)

Varistor, radial, VV 100 V, 2500 A, 85 V (DC), 60 V (AC), ±10 %, 0.4 VA (AC), 10 J, B72210S0600K101

Order No.: 82E2218
EAN: 4099879987884
MPN:
B72210S0600K101
B72210S600K101
B72210S0600K101 TDK (EPCOS) Varistors Image 1
B72210S0600K101 TDK (EPCOS) Varistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
3,213.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
9000 pcs.
0.357 €

Metal oxide varistors (VDRs), type TDK/Epcos S10 B72210..K101.

Disk version

Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 100 V
max. Surge current, transient (8/20 µs) 2500 A
Rated voltage (DC) 85 V
Rated voltage (AC) 60 V
Tolerance ±10 %
Power dissipation 0.4 W
Energy absorption 10 J
Grid 7 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Standard number UL, CSA, SEV, VDE, CECC, CQC, IEC
Logistics
Property Value
Original Packaging Bulk with 500 pieces
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes