B72210S0170K101 | TDK (EPCOS)
Varistor, radial, VV 27 V, 500 A, 22 V (DC), 17 V (AC), ±10 %, 0.05 VA (AC), 2.5 J, B72210S0170K101
Order No.: 82E2338
EAN: 4099879988508
MPN:
B72210S0170K101
B72210S170K101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 32 Weeks
Metal oxide varistors (VDRs), type TDK/Epcos S10 B72210..K101.
Disk version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 27 V | |
| max. Surge current, transient (8/20 µs) | 500 A | |
| Rated voltage (DC) | 22 V | |
| Rated voltage (AC) | 17 V | |
| Tolerance | ±10 % | |
| Power dissipation | 0.05 W | |
| Energy absorption | 2.5 J | |
| Grid | 7 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | |
| Standard number | UL, CSA, SEV, VDE, CECC, CQC, IEC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CN |
| Original Packaging | Bulk with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |