B72207S2381K101 | TDK (EPCOS)

Varistor, radial, VV 620 V, 1750 A, 505 V (DC), 385 V (AC), ±10 %, B72207S2381K101

Order No.: 82E6071
EAN: 4099879991065
MPN:
B72207S2381K101
B72207S2381K101 TDK (EPCOS) Varistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2451 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
1,225.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2451 €
Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 620 V
max. Surge current, transient (8/20 µs) 1750 A
Rated voltage (DC) 505 V
Rated voltage (AC) 385 V
Tolerance ±10 %
Grid 7 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Standard number UL, CSA, VDE, CECC
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes