B72207S2151K101 | TDK (EPCOS)
Varistor, radial, VV 240 V, 1750 A, 200 V (DC), 150 V (AC), ±10 %, 0.25 VA (AC), 15 J, B72207S2151K101
Order No.: 82E4522
EAN: 4099879989550
MPN:
B72207S2151K101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2451 € *
Standard delivery time from the manufacturer is: 32 Weeks
Metal oxide varistors (VDRs), type TDK/Epcos E2 B722..K101.
Advance D series for demanding pulse energy applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 240 V | |
| max. Surge current, transient (8/20 µs) | 1750 A | |
| Rated voltage (DC) | 200 V | |
| Rated voltage (AC) | 150 V | |
| Tolerance | ±10 % | |
| Power dissipation | 0.25 W | |
| Energy absorption | 15 J | |
| Grid | 5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | |
| Standard number | UL, CSA, VDE, CECC |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |