B72207S2131K101 | TDK (EPCOS)

Varistor, radial, VV 205 V, 1750 A, 170 V (DC), 130 V (AC), ±10 %, 0.25 VA (AC), 12.5 J, B72207S2131K101

Order No.: 82E4502
EAN: 4099879989475
MPN:
B72207S2131K101
B72207S2131K101 TDK (EPCOS) Varistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2451 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
1,225.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2451 €

Metal oxide varistors (VDRs), type TDK/Epcos E2 B722..K101.

Advance D series for demanding pulse energy applications

Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 205 V
max. Surge current, transient (8/20 µs) 1750 A
Rated voltage (DC) 170 V
Rated voltage (AC) 130 V
Tolerance ±10 %
Power dissipation 0.25 W
Energy absorption 12.5 J
Grid 5 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Standard number UL, CSA, VDE, CECC
Logistics
Property Value
Original Packaging Bulk with 1,000 pieces
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes