B72207S0301K101 | TDK (EPCOS)

Varistor, radial, VV 470 V, 1200 A, 385 V (DC), 300 V (AC), ±10 %, 0.25 VA (AC), 23 J, B72207S0301K101

Order No.: 82E2330
EAN: 4099879988454
MPN:
B72207S0301K101
B72207S301K101
B72207S0301K101 TDK (EPCOS) Varistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2261 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
2,713.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
12000 pcs.
0.2261 €

Metal oxide varistors (VDRs), type TDK/Epcos S07 B72207..K101.

Disk version

Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 470 V
max. Surge current, transient (8/20 µs) 1200 A
Rated voltage (DC) 385 V
Rated voltage (AC) 300 V
Tolerance ±10 %
Power dissipation 0.25 W
Energy absorption 23 J
Grid 5 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Standard number UL, CSA, SEV, VDE, CECC, CQC, IEC
Logistics
Property Value
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes