B72207S0211K101 | TDK (EPCOS)

Varistor, radial, 210 V (AC), ±10 %, B72207S0211K101

Order No.: 82E6022
EAN: 4099879990808
MPN:
B72207S0211K101
B72207S211K101
B72207S0211K101 TDK (EPCOS) Varistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2261 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
1,130.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2261 €
Technical specifications
Filter Property Value
Design radial
Rated voltage (AC) 210 V
Tolerance ±10 %
Grid 7 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Standard number UL, CSA, VDE, CQC, IEC
Logistics
Property Value
Original Packaging Reel with 1,000 pieces
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes