B72207S0110K101 | TDK (EPCOS)
Varistor, radial, VV 18 V, 250 A, 14 V (DC), 11 V (AC), ±10 %, 0.02 VA (AC), 0.8 J, B72207S0110K101
Order No.: 82E2316
EAN: 4099879988393
MPN:
B72207S0110K101
B72207S110K101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2261 € *
Standard delivery time from the manufacturer is: 32 Weeks
Metal oxide varistors (VDRs), type TDK/Epcos S07 B72207..K101.
Disk version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 18 V | |
| max. Surge current, transient (8/20 µs) | 250 A | |
| Rated voltage (DC) | 14 V | |
| Rated voltage (AC) | 11 V | |
| Tolerance | ±10 % | |
| Power dissipation | 0.02 W | |
| Energy absorption | 0.8 J | |
| Grid | 5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | |
| Standard number | UL, CSA, SEV, VDE, CECC, CQC, IEC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85332100 |
| Original Packaging | Bulk with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |