B72205S0600K211 | TDK (EPCOS)
Varistor, radial, VV 100 V, 400 A, 85 V (DC), 60 V (AC), ±10 %, 0.1 VA (AC), 2.2 J, B72205S0600K211
Order No.: 82E5986
EAN: 4099879990631
MPN:
B72205S0600K211
B72205S600K211
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2725 € *
Standard delivery time from the manufacturer is: 32 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Varistor Voltage Type | 100 V | |
| max. Surge current, transient (8/20 µs) | 400 A | |
| Rated voltage (DC) | 85 V | |
| Rated voltage (AC) | 60 V | |
| Tolerance | ±10 % | |
| Power dissipation | 0.1 W | |
| Energy absorption | 2.2 J | |
| Grid | 5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C | |
| Standard number | UL, CSA, VDE, CECC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CN |
| Original Packaging | Reel with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |