B72205S0500K111 | TDK (EPCOS)

Varistor, radial, VV 82 V, 400 A, 65 V (DC), 50 V (AC), ±10 %, 0.1 VA (AC), 1.8 J, B72205S0500K111

Order No.: 82E5983
EAN: 4099879990600
MPN:
B72205S0500K111
B72205S500K111
B72205S0500K111 TDK (EPCOS) Varistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2725 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
1,226.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
4500 pcs.
0.2725 €
Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 82 V
max. Surge current, transient (8/20 µs) 400 A
Rated voltage (DC) 65 V
Rated voltage (AC) 50 V
Tolerance ±10 %
Power dissipation 0.1 W
Energy absorption 1.8 J
Grid 5 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Standard number UL, CSA, VDE, CECC
Logistics
Property Value
Original Packaging Reel with 1,500 pieces
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes