B72205S0140K101 | TDK (EPCOS)

Varistor, radial, VV 22 V, 100 A, 18 V (DC), 14 V (AC), ±10 %, 0.01 VA (AC), 0.4 J, B72205S0140K101

Order No.: 82E2190
EAN: 4099879987617
MPN:
B72205S0140K101
B72205S140K101
B72205S0140K101 TDK (EPCOS) Varistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2094 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
1,047.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2094 €

Metal oxide varistors (VDRs), type TDK/Epcos S05 B72205..K101.

Disk version

Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 22 V
max. Surge current, transient (8/20 µs) 100 A
Rated voltage (DC) 18 V
Rated voltage (AC) 14 V
Tolerance ±10 %
Power dissipation 0.01 W
Energy absorption 0.4 J
Grid 5 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Standard number UL, CSA, SEV, VDE, CECC, CQC, IEC
Logistics
Property Value
Original Packaging Bulk with 1,000 pieces
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes