B59891C0135A070 | TDK (EPCOS)

PTC thermistor, 150 Ω, 135 °C, ±25 %, radial, B59891C0135A070

Order No.: 82E5913
EAN: 4099879983701
MPN:
B59891C0135A070
B59891C135A70
Series: B598x
B59891C0135A070 TDK (EPCOS) PTC Thermistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7378 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,106.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.7378 €

PTC thermistor, B59891C0135A070, TDK (EPCOS)

PTC thermistor for overcurrent protection.

Features

  • Short circuit protection
  • Lead-free terminal
  • Short response time
Technical specifications
Filter Property Value
ohmic resistance 150 Ω
Response temperature 135 °C
Tolerance ±25 %
Design radial
Rated voltage (DC) 265 V
Rated voltage (AC) 265 V
Assembly THT
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Bulk with 500 pieces
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes