B59201P1080A062 | TDK (EPCOS)
PTC thermistor, 4.6 Ω, 80 °C, ±25 %, SMD 3225, B59201P1080A062
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: 38 Weeks
SMD PTC thermistors, type TDK/Epcos B59.
In plastic mold, suitable for overload and short-circuit protection, with tinned leads for flow and reflow soldering
Operating voltage 30 V/60 °C and reference temperature of 80 °C, type B59101../B59201../B59301.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 4.6 Ω | |
| Response temperature | 80 °C | |
| Tolerance | ±25 % | |
| Design | SMD 3225 | |
| Rated voltage (DC) | 30 V | |
| Rated voltage (AC) | 30 V | |
| Rated current | 165 A | |
| switching current | 340 mA | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | ID |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |