B59052D1090A040 | TDK (EPCOS)

PTC thermistor, 550 Ω, 90 °C, radial, B59052D1090A040

Order No.: 45D8833
EAN: 4099879980977
MPN:
B59052D1090A040
B59052D1090A40
Series: B59052D1
B59052D1090A040 TDK (EPCOS) PTC Thermistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0353 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
828.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
1.0353 €
Technical specifications
Filter Property Value
ohmic resistance 550 Ω
Response temperature 90 °C
Design radial
Assembly THT
min. operating temperature 0 °C
max. operating temperature 40 °C
Logistics
Property Value
Original Packaging Bulk with 800 pieces
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes