B57891M0473J000 | TDK (EPCOS)

NTC, 47 kΩ, ±5 %, 0.2 W, 4355 K, 0.004 W/K, 12 s, THT, B57891M0473J000

Order No.: 80E6875
EAN: 4099879976574
MPN:
B57891M0473J000
B57891M473J
B57891M0473J000 TDK (EPCOS) NTC Thermistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
1,380.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.6902 €

NTC thermistors, type TDK/Epcos B57891M.

Suitable for use as temperature probe for compensation, measurement or control applications. Varnished NTC thermistor disk with hookup wires made of poorly heat-conducting material

Resistance tolerance ±5.0 %, type B57891M.

Technical specifications
Filter Property Value
ohmic resistance 47 kΩ
Tolerance ±5 %
Power 0.2 W
B-value at 25/100 °C 4355 K
Thermal conductivity (Air) 0.004 W/K
Cooling time constant (air) 12 s
Assembly THT
Grid 2.5 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85332100
Country of origin ID
Original Packaging Bulk with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes