B57891M0102J000 | TDK (EPCOS)
NTC, 1 kΩ, ±5 %, 0.2 W, 3930 K, 0.004 W/K, 12 s, THT, B57891M0102J000
Order No.: 80E6858
EAN: 4099879976543
MPN:
B57891M0102J000
B57891M102J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 1,001 Weeks
NTC thermistors, type TDK/Epcos B57891M.
Suitable for use as temperature probe for compensation, measurement or control applications. Varnished NTC thermistor disk with hookup wires made of poorly heat-conducting material
Resistance tolerance ±5.0 %, type B57891M.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1 kΩ | |
| Tolerance | ±5 % | |
| Power | 0.2 W | |
| B-value at 25/100 °C | 3930 K | |
| Thermal conductivity (Air) | 0.004 W/K | |
| Cooling time constant (air) | 12 s | |
| Assembly | THT | |
| Grid | 2.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | AT |
| Original Packaging | Bulk with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |