B57867S0303F140 | TDK (EPCOS)

NTC, 30 kΩ, ±1 %, 0.06 W, 3964 K, 0.002 W/K, 12 s, THT, B57867S0303F140

Order No.: 80E6924
EAN: 4099879976673
MPN:
B57867S0303F140
B57867S303F140
B57867S0303F140 TDK (EPCOS) NTC Thermistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0587 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
2,058.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
2.0587 €

NTC thermistors, type TDK/Epcos B57867S.

For precise temperature measurements in measurement and control systems

Technical specifications
Filter Property Value
ohmic resistance 30 kΩ
Tolerance ±1 %
Power 0.06 W
B-value at 25/100 °C 3964 K
Thermal conductivity (Air) 0.002 W/K
Cooling time constant (air) 12 s
Assembly THT
min. operating temperature -55 °C
max. operating temperature 155 °C
Logistics
Property Value
Customs tariff number 85332100
Country of origin ID
Original Packaging Bulk with 1,000 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes