B57867S0202F140 | TDK (EPCOS)
NTC, 2 kΩ, ±1 %, 0.06 W, 3650 K, 0.002 W/K, 12 s, THT, B57867S0202F140
Order No.: 80E6920
EAN: 4099879976659
MPN:
B57867S0202F140
B57867S202F140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0587 € *
Standard delivery time from the manufacturer is: 32 Weeks
NTC thermistors, type TDK/Epcos B57867S.
For precise temperature measurements in measurement and control systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 2 kΩ | |
| Tolerance | ±1 % | |
| Power | 0.06 W | |
| B-value at 25/100 °C | 3650 K | |
| Thermal conductivity (Air) | 0.002 W/K | |
| Cooling time constant (air) | 12 s | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | ID |
| Original Packaging | Bulk with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |