B57551G1202H000 | TDK (EPCOS)

NTC, 2 kΩ, ±3 %, 0.032 W, 3420 K, 0.008 W/K, 9 s, THT, B57551G1202H000

Order No.: 46D1333
EAN: 4099879975218
MPN:
B57551G1202H000
B57551G1202H
B57551G1202H000 TDK (EPCOS) NTC Thermistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3919 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
2,391.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
2.3919 €
Technical specifications
Filter Property Value
ohmic resistance 2 kΩ
Tolerance ±3 %
Power 0.032 W
B-value at 25/100 °C 3420 K
Thermal conductivity (Air) 0.008 W/K
Cooling time constant (air) 9 s
Assembly THT
min. operating temperature -55 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Bulk with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes