B57550G1202H000 | TDK (EPCOS)
NTC, 2 kΩ, ±2 %, 0.032 W, 3420 K, 0.007 W/K, 6 s, THT, B57550G1202H000
Order No.: 46D1303
EAN: 4099879975140
MPN:
B57550G1202H000
B57550G1202H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1182 € *
Standard delivery time from the manufacturer is: 13 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 2 kΩ | |
| Tolerance | ±2 % | |
| Power | 0.032 W | |
| B-value at 25/100 °C | 3420 K | |
| Thermal conductivity (Air) | 0.007 W/K | |
| Cooling time constant (air) | 6 s | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Original Packaging | Bulk with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |