B57541G1104F000 | TDK (EPCOS)
NTC, 100 kΩ, ±1 %, 0.018 W, 4092 K, 4 s, THT, B57541G1104F000
Order No.: 80E6787
EAN: 4099879976352
MPN:
B57541G1104F000
B57541G1104F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6295 € *
Standard delivery time from the manufacturer is: 37 Weeks
NTC thermistors, type TDK/Epcos B57541.
For operation up to +250 °C, sealed in glass, insulated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 100 kΩ | |
| Tolerance | ±1 % | |
| Power | 0.018 W | |
| B-value at 25/100 °C | 4092 K | |
| Cooling time constant (air) | 4 s | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | ID |
| Original Packaging | Bulk with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |