B57401V2472H062 | TDK (EPCOS)

NTC, 4.7 kΩ, ±3 %, 0.21 W, 3650 K, 0.004 W/K, 10 s, SMD 0805, B57401V2472H062

Order No.: 82E5343
EAN: 4099879979247
MPN:
B57401V2472H062
B57401V2472H62
Series: B57401
B57401V2472H062 TDK (EPCOS) NTC Thermistors Image 1
B57401V2472H062 TDK (EPCOS) NTC Thermistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2451 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
980.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2451 €
Technical specifications
Filter Property Value
ohmic resistance 4.7 kΩ
Tolerance ±3 %
Power 0.21 W
B-value at 25/100 °C 3650 K
Thermal conductivity (Air) 0.004 W/K
Cooling time constant (air) 10 s
Assembly SMD 0805
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85332100
Country of origin HR
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes