B57364S0121M051 | TDK (EPCOS)
NTC, 120 Ω, ±20 %, 5.1 W, THT, B57364S0121M051
Order No.: 82E5320
EAN: 4099879979025
MPN:
B57364S0121M051
B57364S121M51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8326 € *
Standard delivery time from the manufacturer is: 36 Weeks
Enclosure PCN, B57364S0121M051, TDK (EPCOS)
NTC thermistors for inrush current limiting
Features
- Leaded and coated NTC thermistors
- Tinned copper wire, kinked
- Coating material flame retardant to UL 94 V-0
- Component marking includes the manufacturer's logo, resistance value and date code
- Highly stable electrical characteristics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 120 Ω | |
| Tolerance | ±20 % | |
| Power | 5.1 W | |
| Assembly | THT | |
| Grid | 7.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CN |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |