B57355V5104H360 | TDK (EPCOS)

NTC, 100 kΩ, ±5 %, 0.18 W, 4480 K, 0.003 W/K, 4 s, SMD 0603, B57355V5104H360

Order No.: 76D9864
EAN: 4099879975409
MPN:
B57355V5104H360
B57355V5104H360 TDK (EPCOS) NTC Thermistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1654 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
661.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1654 €
Technical specifications
Filter Property Value
ohmic resistance 100 kΩ
Tolerance ±5 %
Power 0.18 W
B-value at 25/100 °C 4480 K
Thermal conductivity (Air) 0.003 W/K
Cooling time constant (air) 4 s
Assembly SMD 0603
min. operating temperature -40 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes