B57354V5104H160 | TDK (EPCOS)
NTC, 100 kΩ, ±3 %, 0.18 W, 4480 K, 0.003 W/K, 4 s, SMD 0603, B57354V5104H160
Order No.: 76D9863
EAN: 4099879975393
MPN:
B57354V5104H160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1654 € *
Standard delivery time from the manufacturer is: 12 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 100 kΩ | |
| Tolerance | ±3 % | |
| Power | 0.18 W | |
| B-value at 25/100 °C | 4480 K | |
| Thermal conductivity (Air) | 0.003 W/K | |
| Cooling time constant (air) | 4 s | |
| Assembly | SMD 0603 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |