B57352V5473H060 | TDK (EPCOS)
NTC, 47 kΩ, ±3 %, 0.18 W, 4480 K, 0.003 W/K, 4 s, SMD 0603, B57352V5473H060
Order No.: 82E5316
EAN: 4099879978998
MPN:
B57352V5473H060
B57352V5473H60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2820 € *
Standard delivery time from the manufacturer is: 14 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 47 kΩ | |
| Tolerance | ±3 % | |
| Power | 0.18 W | |
| B-value at 25/100 °C | 4480 K | |
| Thermal conductivity (Air) | 0.003 W/K | |
| Cooling time constant (air) | 4 s | |
| Assembly | SMD 0603 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | HR |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |