B57235S0100M000 | TDK (EPCOS)
NTC, 10 Ω, ±20 %, 1.8 W, 2900 K, 0.009 W/K, 60 s, THT, B57235S0100M000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5232 € *
Available: 2,558 pcs.
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
NTC thermistors, type TDK/Epcos B57235S.
Suitable for limiting inrush currents and for power line applications with high continuous currents. Operation in series to suitable loads up to 265 VRMS. Coated NTC thermistor disc with nickel-plated and tinned copper hookup wires
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 Ω | |
| Tolerance | ±20 % | |
| Power | 1.8 W | |
| B-value at 25/100 °C | 2900 K | |
| Thermal conductivity (Air) | 0.009 W/K | |
| Cooling time constant (air) | 60 s | |
| Assembly | THT | |
| Grid | 5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |