B57213P0470M351 | TDK (EPCOS)
NTC, 47 Ω, ±20 %, 0.004 W, 0.015 W/K, 80 s, THT, B57213P0470M351
Order No.: 82E5157
EAN: 4099879978165
MPN:
B57213P0470M351
B57213P470M351
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 32 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 47 Ω | |
| Tolerance | ±20 % | |
| Power | 0.004 W | |
| Thermal conductivity (Air) | 0.015 W/K | |
| Cooling time constant (air) | 80 s | |
| Assembly | THT | |
| Grid | 7.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CN |
| Original Packaging | Reel with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |