B57211P0121M351 | TDK (EPCOS)

NTC, 120 Ω, ±20 %, 3 W, 0.013 W/K, 70 s, THT, B57211P0121M351

Order No.: 82E5121
EAN: 4099879977878
MPN:
B57211P0121M351
B57211P121M351
B57211P0121M351 TDK (EPCOS) NTC Thermistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
1,053.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.7021 €
Technical specifications
Filter Property Value
ohmic resistance 120 Ω
Tolerance ±20 %
Power 3 W
Thermal conductivity (Air) 0.013 W/K
Cooling time constant (air) 70 s
Assembly THT
Grid 7.5 mm
min. operating temperature -40 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Original Packaging Reel with 1,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes