B57164K0681J000 | TDK (EPCOS)

NTC, 680 Ω, ±5 %, 0.45 W, 3560 K, 0.007 W/K, 20 s, THT, B57164K0681J000

Order No.: 80E6426
EAN: 4099879975812
MPN:
B57164K0681J000
B57164K681J
B57164K0681J000 TDK (EPCOS) NTC Thermistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
1,118.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.5593 €

NTC thermistors, type TDK/Epcos B57164K.

For the compensation, measurement an control of temperatures. varnished NTC resistor disc (max. 2.0 mm free of lacquer from the base of the disk to the top), tinned connections with 5.0 mm grid

Technical specifications
Filter Property Value
ohmic resistance 680 Ω
Tolerance ±5 %
Power 0.45 W
B-value at 25/100 °C 3560 K
Thermal conductivity (Air) 0.007 W/K
Cooling time constant (air) 20 s
Assembly THT
Grid 5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85332100
Country of origin ID
Original Packaging Bulk with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes