B57045K0153J000 | TDK (EPCOS)

NTC, 15 kΩ, ±10 %, 0.45 W, 4600 K, 0.009 W/K, 75 s, screw mounting, B57045K0153J000

Order No.: 76D9851
EAN: 4099879975379
MPN:
B57045K0153J000
B57045K153J
B57045K0153J000 TDK (EPCOS) NTC Thermistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7969 € *
Standard delivery time from the manufacturer is: 999 Weeks
Total Price:
1,796.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.7969 €
Technical specifications
Filter Property Value
ohmic resistance 15 kΩ
Tolerance ±10 %
Power 0.45 W
B-value at 25/100 °C 4600 K
Thermal conductivity (Air) 0.009 W/K
Cooling time constant (air) 75 s
Assembly screw mounting
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Bulk with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes