B57045K0103J000 | TDK (EPCOS)
NTC, 10 kΩ, ±10 %, 0.45 W, 4300 K, 0.009 W/K, 75 s, screw mounting, B57045K0103J000
Order No.: 76D9850
EAN: 4099879975362
MPN:
B57045K0103J000
B57045K103J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7969 € *
Standard delivery time from the manufacturer is: 999 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 kΩ | |
| Tolerance | ±10 % | |
| Power | 0.45 W | |
| B-value at 25/100 °C | 4300 K | |
| Thermal conductivity (Air) | 0.009 W/K | |
| Cooling time constant (air) | 75 s | |
| Assembly | screw mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Original Packaging | Bulk with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |