B84144A0090R120 | TDK (EPCOS)

EMC filter, 50 to 60 Hz, 90 A, 300/520 VAC, print terminal, B84144A0090R120

Order No.: 75D3238
EAN: 4099889081152
MPN:
B84144A0090R120
B84144A90R120
B84144A0090R120 TDK (EPCOS) Interference suppression filter Image 1
B84144A0090R120 TDK (EPCOS) Interference suppression filter Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
448.5467 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
897.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
448.5467 €

EMC filter, B84144A0090R120, EPCOS

4-line filter for converters and power electronics

Features

  • Easy to install
  • Space-saving design
  • Optimized for long motor cables

Applications

  • Frequency converters for motor drives
  • Elevators
  • Conveyor system
  • HVAC system (heating, ventilation and air conditioning)
  • Power supplies
  • Industrial applications
Technical specifications
Filter Property Value
Version EMC filter
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 90 A
Rated Voltage 300/520 VAC
ohmic resistance 0.76 mΩ
Connection print terminal
Number of phases 3
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85363010
Country of origin HU
Original Packaging Carton with 2 pieces
Compliance
Property Value
Substance description Lead | Triphenyl phosphate
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes