B84144A0036R120 | TDK (EPCOS)
EMC filter, 50 to 60 Hz, 36 A, 300/520 VAC, print terminal, B84144A0036R120
Order No.: 75D3230
EAN: 4099889081121
MPN:
B84144A0036R120
B84144A36R120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
242.6648 € *
Standard delivery time from the manufacturer is: 16 Weeks
EMC filter, B84144A0036R120, EPCOS
4-line filter for converters and power electronics
Features
- Easy to install
- Space-saving design
- Optimized for long motor cables
Applications
- Frequency converters for motor drives
- Elevators
- Conveyor system
- HVAC system (heating, ventilation and air conditioning)
- Power supplies
- Industrial applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 36 A | |
| Rated Voltage | 300/520 VAC | |
| ohmic resistance | 2.7 mΩ | |
| Connection | print terminal | |
| Number of phases | 3 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | HU |
| Original Packaging | Bulk with 2 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |