B84143V0011R227 | TDK (EPCOS)
Suppressor filter, 50 to 60 Hz, 11 A, 250 VAC, 55 W, 4.5 mH, B84143V0011R227
Order No.: 74D8138
MPN:
B84143V0011R227
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
318.4916 € *
Standard delivery time from the manufacturer is: 14 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | sine wave filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 11 A | |
| Rated Voltage | 250 VAC | |
| Power | 55 W | |
| Capacity X|Y | 3.3 μF | |
| Inductance per line | 4.5 mH | |
| ohmic resistance | 70 kΩ | |
| Number of phases | 3 | |
| With fuse | No | |
| integrated switch | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |