B84143A0050R107 | TDK (EPCOS)
EMC filter, 50 to 60 Hz, 50 A, 300/520 VAC, terminal block, B84143A0050R107
Order No.: 45D8912
EAN: 4099889063578
MPN:
B84143A0050R107
B84143A50R107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
190.8284 € *
Standard delivery time from the manufacturer is: 20 Weeks
EMC filter, B84143A0050R107, EPCOS
3-line filter for converters and power electronics
Features
- High insertion loss
- Optimized leakage current
- Easy to install
- Low weight
- Compact design
- Degree of protection: IP 20
Applications
- Frequency converters for motor drives
- Elevators
- Conveyor system
- HVAC system (heating, ventilation and air conditioning)
- Power supplies
- Textile machines, packaging machines, machine-tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 50 A | |
| Rated Voltage | 300/520 VAC | |
| ohmic resistance | 1.1 mΩ | |
| Connection | terminal block | |
| Number of phases | 3 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Original Packaging | Carton with 2 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | Triphenyl phosphate |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |