B84143A0035R107 | TDK (EPCOS)

EMC filter, 50 to 60 Hz, 35 A, 300/520 VAC, terminal block, B84143A0035R107

Order No.: 45D8911
EAN: 4099889063561
MPN:
B84143A0035R107
B84143A35R107
B84143A0035R107 TDK (EPCOS) Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
165.4457 € *
Standard delivery time from the manufacturer is: 38 Weeks
Total Price:
496.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
3 pcs.
165.4457 €

EMC filter, B84143A0035R107, EPCOS

3-line filter for converters and power electronics

Features

  • High insertion loss
  • Optimized leakage current
  • Easy to install
  • Low weight
  • Compact design
  • Degree of protection: IP 20

Applications

  • Frequency converters for motor drives
  • Elevators
  • Conveyor system
  • HVAC system (heating, ventilation and air conditioning)
  • Power supplies
  • Textile machines, packaging machines, machine-tools
Technical specifications
Filter Property Value
Version EMC filter
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 35 A
Rated Voltage 300/520 VAC
ohmic resistance 1.7 mΩ
Connection terminal block
Number of phases 3
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85363010
Country of origin CN
Original Packaging Bulk with 1 piece
Compliance
Property Value
Substance description Lead | Triphenyl phosphate
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes