B84143A0010R107 | TDK (EPCOS)
EMC filter, 50 to 60 Hz, 10 A, 300/520 VAC, terminal block, B84143A0010R107
Order No.: 45D8909
EAN: 4099889063547
MPN:
B84143A0010R107
B84143A10R107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.3249 € *
Standard delivery time from the manufacturer is: 14 Weeks
EMC filter, B84143A0010R107, EPCOS
3-line filter for converters and power electronics
Features
- High insertion loss
- Optimized leakage current
- Easy to install
- Low weight
- Compact design
- Degree of protection: IP 20
Applications
- Frequency converters for motor drives
- Elevators
- Conveyor system
- Conveyor system
- Power supplies
- Textile machines, packaging machines, machine-tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 10 A | |
| Rated Voltage | 300/520 VAC | |
| ohmic resistance | 5.5 mΩ | |
| Connection | terminal block | |
| Number of phases | 3 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead | Triphenyl phosphate |