B84113H0000M120 | TDK (EPCOS)

EMC filter, 50 to 60 Hz, 20 A, 250 V (DC), 250 VAC, 1.2 mH, threaded bolt M5, B84113H0000M120

Order No.: 75D1608
EAN: 4099889079623
MPN:
B84113H0000M120
B84113HM120
B84113H0000M120 TDK (EPCOS) Interference suppression filter Image 1
B84113H0000M120 TDK (EPCOS) Interference suppression filter Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.0509 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,296.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
16 pcs.
81.0509 €

EMC filter, B84113H0000M120, EPCOS

2-line filter SIFI-H for very high insertion loss

Features

  • Easy to install
  • Compact design
  • Optimized leakage current < 0.5 mA

Applications

  • Switch-mode power supplies
  • Industrial electronics
  • Telecommunications
  • Data system
  • DC applications
Technical specifications
Filter Property Value
Version EMC filter
min. frequency 50 Hz
max. frequency 60 Hz
Rated voltage (DC) 250 V
Rated current 20 A
Rated Voltage 250 VAC
Capacity X|Y X2 2 x 2200 nF
Inductance per line 1.2 mH
Connection threaded bolt M5
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85363010
Country of origin HU
Original Packaging Bulk with 16 pieces
Compliance
Property Value
Substance description Triphenyl phosphate
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes