B84112G0000M125 | TDK (EPCOS)
EMC filter, 50 to 60 Hz, 25 A, 250 V (DC), 250 VAC, 1.6 mH, threaded bolt M5, B84112G0000M125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.2592 € *
Available: 6 pcs.
Total Price:
66.26 € *
Price list
Quantity
Price per unit*
1 pcs.
66.2592 €
5 pcs.
62.2846 €
16 pcs.
59.7499 €
64 pcs.
56.5607 €
128 pcs.
54.9661 €
*incl. VAT plus shipping costs
Subject to prior sale
EMC filter, B84112G0000M125, EPCOS
2-line filter SIFI-G for enhanced insertion loss
Features
- Easy to install
- Compact design
- Cost-optimized construction
Applications
- Switch-mode power supplies
- Industrial electronics
- Telecommunications
- Data system
- DC applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated voltage (DC) | 250 V | |
| Rated current | 25 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 2 x 1 µF | |
| Inductance per line | 1.6 mH | |
| Connection | threaded bolt M5 | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 16 pieces |
| Customs tariff number | 85363010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | Triphenyl phosphate |