B84111F0000B030 | TDK (EPCOS)

EMC filter, 50 to 60 Hz, 3 A, 250 V (DC), 250 VAC, 1.5 mH, faston plug 6.3 mm, B84111F0000B030

Order No.: 75D240
EAN: 4099889079708
MPN:
B84111F0000B030
B84111FB30
Series: B84111F
B84111F0000B030 TDK (EPCOS) Interference suppression filter Image 1
B84111F0000B030 TDK (EPCOS) Interference suppression filter Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.3581 € *
Available: 41 pcs.
Total Price:
27.36 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3581 €
5 pcs.
25.7159 €
40 pcs.
23.0860 €
80 pcs.
22.4315 €
160 pcs.
21.7770 €
*incl. VAT plus shipping costs
Subject to prior sale

EMC filter, B84111F0000B030, EPCOS

2-line filter SIFI-F for normal insertion loss

Features

  • Easy to install
  • Compact design
  • Cost-optimized construction

Applications

  • Switch-mode power supplies
  • Industrial electronics
  • Telecommunications
  • Data system
  • DC applications
Technical specifications
Filter Property Value
Version EMC filter
min. frequency 50 Hz
max. frequency 60 Hz
Rated voltage (DC) 250 V
Rated current 3 A
Rated Voltage 250 VAC
Capacity X|Y X2 2 x 100 nF, Y2 2 x 4700 pF
Inductance per line 1.5 mH
Connection faston plug 6.3 mm
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85363010
Country of origin CN
Original Packaging Bulk with 40 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | Triphenyl phosphate
SVHC free No