B84111A0000A060 | TDK (EPCOS)
EMC filter, 50 to 60 Hz, 6 A, 250 V (DC), 250 VAC, 1.8 mH, faston plug 6.3 mm, B84111A0000A060
Order No.: 74D7893
EAN: 4099889077926
MPN:
B84111A0000A060
B84111AA60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.7631 € *
Standard delivery time from the manufacturer is: 16 Weeks
EMC filter, B84111A0000A060, EPCOS
2-line filter SIFI-A for normal insertion loss
Features
- Easy to install
- Compact design
- Optimized leakage current < 0.5 mA
Applications
- Switch-mode power supplies
- Industrial electronics
- Telecommunications
- Data system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated voltage (DC) | 250 V | |
| Rated current | 6 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 2 x 100 nF, Y2 2 x 4700 pF | |
| Inductance per line | 1.8 mH | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | HU |
| Original Packaging | Bulk with 32 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | Triphenyl phosphate |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |